
CLR-50-50-R-P-A | |
|---|---|
DigiKey Part Number | 2171-CLR-50-50-R-P-A-ND |
Manufacturer | |
Manufacturer Product Number | CLR-50-50-R-P-A |
Description | LINEAR/SWIVEL CLAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Clamping Cylinder Double Acting 2.795" (71.00mm) |
Datasheet | Datasheet |
Category | Construction Clamping Cylinder |
Manufacturer Festo Corporation | Stroke Length 2.795" (71.00mm) |
Series | Operation Double Acting |
Packaging Bulk | Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) |
Part Status Active | Connection Method G1/8 |
Type Linear Actuator | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,80000 € | 872,80 € |
| Unit Price without VAT: | 872,80000 € |
|---|---|
| Unit Price with VAT: | 1.038,63200 € |

