
CLR-50-20-R-P-A | |
|---|---|
DigiKey Part Number | 2171-CLR-50-20-R-P-A-ND |
Manufacturer | |
Manufacturer Product Number | CLR-50-20-R-P-A |
Description | LINEAR/SWIVEL CLAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Clamping Cylinder Double Acting 1.614" (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Clamping Cylinder | |
Stroke Length | 1.614" (41.00mm) | |
Operation | Double Acting | |
Operating Pressure | 29 ~ 145 PSI (2 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | -10°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,66000 € | 821,66 € |
| Unit Price without VAT: | 821,66000 € |
|---|---|
| Unit Price with VAT: | 977,77540 € |

