
CASB-MT-D3-R7 | |
|---|---|
DigiKey Part Number | 2171-CASB-MT-D3-R7-ND |
Manufacturer | |
Manufacturer Product Number | CASB-MT-D3-R7 |
Description | SENSOR INTERFACE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 2 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Silver | |
Features | 2 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Aluminum | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,60000 € | 610,60 € |
| Unit Price without VAT: | 610,60000 € |
|---|---|
| Unit Price with VAT: | 726,61400 € |

