
WBS2.5-5/4.8/10-4B1 | |
|---|---|
DigiKey Part Number | 1779-WBS2.5-5/4.8/10-4B1-ND |
Manufacturer | |
Manufacturer Product Number | WBS2.5-5/4.8/10-4B1 |
Description | FERRITE BEAD 850 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.189" (4.80mm) | |
Size / Dimension | 0.335" L x 0.197" W (8.50mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.950 | 0,66239 € | 3.278,83 € |
| Unit Price without VAT: | 0,66239 € |
|---|---|
| Unit Price with VAT: | 0,78824 € |

