
WBS1.5-5/4.8/10-4B1-Z | |
|---|---|
DigiKey Part Number | 1779-WBS1.5-5/4.8/10-4B1-Z-ND |
Manufacturer | |
Manufacturer Product Number | WBS1.5-5/4.8/10-4B1-Z |
Description | FERRITE BEAD 500 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard |
Datasheet | Datasheet |
Category | Number of Lines 1 |
Manufacturer Ferroxcube | Impedance @ Frequency 500 Ohms @ 100 MHz |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.950 | 0,62330 € | 3.085,34 € |
| Unit Price without VAT: | 0,62330 € |
|---|---|
| Unit Price with VAT: | 0,74173 € |

