
WBS1.5-5/4.8/10-3S4 | |
|---|---|
DigiKey Part Number | 1779-WBS1.5-5/4.8/10-3S4-ND |
Manufacturer | |
Manufacturer Product Number | WBS1.5-5/4.8/10-3S4 |
Description | FERRITE BEAD 430 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard |
Datasheet | Datasheet |
Category | Impedance @ Frequency 430 Ohms @ 100 MHz |
Manufacturer Ferroxcube | Package / Case Nonstandard |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.189" (4.80mm) |
Number of Lines 1 | Size / Dimension 0.335" L x 0.197" W (8.50mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.950 | 0,42644 € | 2.110,88 € |
| Unit Price without VAT: | 0,42644 € |
|---|---|
| Unit Price with VAT: | 0,50746 € |

