
WBC3/R-4S2-Z | |
|---|---|
DigiKey Part Number | 1779-WBC3/R-4S2-Z-ND |
Manufacturer | |
Manufacturer Product Number | WBC3/R-4S2-Z |
Description | FERRITE BEAD 650 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 650 Ohms @ 63 MHz 1 Ferrite Bead Radial |
Datasheet | Datasheet |
Category | Impedance @ Frequency 650 Ohms @ 63 MHz |
Manufacturer Ferroxcube | Package / Case Radial |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.413" (10.50mm) |
Number of Lines 1 | Size / Dimension 0.236" Dia (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,33390 € | 1.068,48 € |
| Unit Price without VAT: | 0,33390 € |
|---|---|
| Unit Price with VAT: | 0,39734 € |

