
WBC3/R-3S4 | |
|---|---|
DigiKey Part Number | 1779-WBC3/R-3S4-ND |
Manufacturer | |
Manufacturer Product Number | WBC3/R-3S4 |
Description | FERRITE BEAD 650 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 650 Ohms @ 63 MHz 1 Ferrite Bead Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 650 Ohms @ 63 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.413" (10.50mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,24925 € | 2.392,80 € |
| Unit Price without VAT: | 0,24925 € |
|---|---|
| Unit Price with VAT: | 0,29661 € |

