
WBC3/R-3S4-Z | |
|---|---|
DigiKey Part Number | 1779-WBC3/R-3S4-Z-ND |
Manufacturer | |
Manufacturer Product Number | WBC3/R-3S4-Z |
Description | FERRITE BEAD RADIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Radial |
Datasheet | Datasheet |
Category | Package / Case Radial |
Manufacturer Ferroxcube | Mounting Type Through Hole |
Packaging Bulk | Height (Max) 0.413" (10.50mm) |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,24812 € | 793,98 € |
| Unit Price without VAT: | 0,24812 € |
|---|---|
| Unit Price with VAT: | 0,29526 € |

