
WBC2.5/SP-4B1 | |
|---|---|
DigiKey Part Number | 1779-WBC2.5/SP-4B1-ND |
Manufacturer | |
Manufacturer Product Number | WBC2.5/SP-4B1 |
Description | FERRITE BEAD 700 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 75 MHz 1 Ferrite Bead Axial, Radial Bend |
Datasheet | Datasheet |
Category | Number of Lines 1 |
Manufacturer Ferroxcube | Impedance @ Frequency 700 Ohms @ 75 MHz |
Packaging Bulk | Package / Case Axial, Radial Bend |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57570 € | 1.151,40 € |
| Unit Price without VAT: | 0,57570 € |
|---|---|
| Unit Price with VAT: | 0,68508 € |

