
WBC2.5/SP-4B1-Z | |
|---|---|
DigiKey Part Number | 1779-WBC2.5/SP-4B1-Z-ND |
Manufacturer | |
Manufacturer Product Number | WBC2.5/SP-4B1-Z |
Description | FERRITE BEAD 700 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 75 MHz 1 Ferrite Bead Axial, Radial Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 700 Ohms @ 75 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57833 € | 1.156,66 € |
| Unit Price without VAT: | 0,57833 € |
|---|---|
| Unit Price with VAT: | 0,68821 € |

