Image for WBC2.5/SP-3S4-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC2.5/SP-3S4-Z

DigiKey Part Number
1779-WBC2.5/SP-3S4-Z-ND
Manufacturer
Manufacturer Product Number
WBC2.5/SP-3S4-Z
Description
FERRITE BEAD 600 OHM AXIAL 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 50 MHz 1 Ferrite Bead Axial, Radial Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 50 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial, Radial Bend
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,39631 €792,62 €
Manufacturers Standard Package
Unit Price without VAT:0,39631 €
Unit Price with VAT:0,47161 €