
WBC1.5/A-4B1-Z | |
|---|---|
DigiKey Part Number | 1779-WBC1.5/A-4B1-Z-ND |
Manufacturer | |
Manufacturer Product Number | WBC1.5/A-4B1-Z |
Description | FERRITE BEAD 350 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms @ 250 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
Category | Impedance @ Frequency 350 Ohms @ 250 MHz |
Manufacturer Ferroxcube | Package / Case Axial |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31548 € | 630,96 € |
| Unit Price without VAT: | 0,31548 € |
|---|---|
| Unit Price with VAT: | 0,37542 € |

