
WBC1.5/1.5/A-4S2 | |
|---|---|
DigiKey Part Number | 1779-WBC1.5/1.5/A-4S2-ND |
Manufacturer | |
Manufacturer Product Number | WBC1.5/1.5/A-4S2 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial - 4 Leads | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,38383 € | 6.908,94 € |
| Unit Price without VAT: | 0,38383 € |
|---|---|
| Unit Price with VAT: | 0,45676 € |

