
UR64/40/20-D-3C90 | |
|---|---|
DigiKey Part Number | UR64/40/20-D-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR64/40/20-D-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 2.520" (64.00mm) Length 0.787" (20.00mm) Width Diameter 1.575" (40.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 64 x 40 x 20 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.575" (40.00mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,14597 € | 226,51 € |
| Unit Price without VAT: | 3,14597 € |
|---|---|
| Unit Price with VAT: | 3,74370 € |

