Similar




UR64/29/14-3C81 | |
|---|---|
DigiKey Part Number | 1779-1478-ND |
Manufacturer | |
Manufacturer Product Number | UR64/29/14-3C81 |
Description | FERRITE CORE UR |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core UR Type 2.520" (64.00mm) Length 0.551" (14.00mm) Width Diameter 1.142" (29.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | UR | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.142" (29.00mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.551" (14.00mm) |



