
UR55/38/36-3C96 | |
|---|---|
DigiKey Part Number | 1779-UR55/38/36-3C96-ND |
Manufacturer | |
Manufacturer Product Number | UR55/38/36-3C96 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core UR Type 2.161" (54.90mm) Length Width Diameter 1.004" (25.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 55 x 38 x 36 | |
Material | 3C96 | |
Diameter | - | |
Inductance Factor (Al) | 5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Finish | Uncoated | |
Height | 1.004" (25.50mm) | |
Length | 2.161" (54.90mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,63900 € | 1.353,36 € |
| Unit Price without VAT: | 5,63900 € |
|---|---|
| Unit Price with VAT: | 6,71041 € |

