
UR48/39/17-3C90 | |
|---|---|
DigiKey Part Number | UR48/39/17-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR48/39/17-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 1.890" (48.00mm) Length 0.669" (17.00mm) Width Diameter 1.551" (39.40mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.551" (39.40mm) |
Part Status Active | Length 1.890" (48.00mm) |
Core Type UR | Width 0.669" (17.00mm) |
Supplier Device Package UR 48 x 39 x 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,12965 € | 5.007,44 € |
| Unit Price without VAT: | 3,12965 € |
|---|---|
| Unit Price with VAT: | 3,72428 € |

