
UR39/35/15-3C90 | |
|---|---|
DigiKey Part Number | UR39/35/15-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR39/35/15-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 1.524" (38.70mm) Length 0.587" (14.90mm) Width Diameter 1.386" (35.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 39 x 35 x 15 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.386" (35.20mm) | |
Length | 1.524" (38.70mm) | |
Width | 0.587" (14.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,27068 € | 2.033,09 € |
| Unit Price without VAT: | 1,27068 € |
|---|---|
| Unit Price with VAT: | 1,51211 € |

