Image for U93/76/30-3F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U93/76/30-3F3

DigiKey Part Number
1779-U93/76/30-3F3-ND
Manufacturer
Manufacturer Product Number
U93/76/30-3F3
Description
IC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uncoated 3F3 Ferrite Core U Type 3.661" (93.00mm) Length 2.992" (76.00mm) Width Diameter 1.181" (30.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.421
Manufacturer
Ferroxcube
Effective Length (le) mm
354.0
Series
Effective Area (Ae) mm²
840.0
Packaging
Bulk
Effective Magnetic Volume (Ve) mm³
297000.0
Part Status
Active
Finish
Uncoated
Core Type
U
Height
1.181" (30.00mm)
Supplier Device Package
U 93 x 76 x 30
Length
3.661" (93.00mm)
Material
3F3
Width
2.992" (76.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8030,64038 €2.451,23 €
Unit Price without VAT:30,64038 €
Unit Price with VAT:36,46205 €