
U93/76/30-3C98 | |
|---|---|
DigiKey Part Number | 1779-U93/76/30-3C98-ND |
Manufacturer | |
Manufacturer Product Number | U93/76/30-3C98 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C98 Ferrite Core U Type 3.661" (93.00mm) Length 2.992" (76.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 76 x 30 | |
Material | 3C98 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.421 | |
Effective Length (le) mm | 354.0 | |
Effective Area (Ae) mm² | 840.0 | |
Effective Magnetic Volume (Ve) mm³ | 297000.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 3.661" (93.00mm) | |
Width | 2.992" (76.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 29,91813 € | 2.393,45 € |
| Unit Price without VAT: | 29,91813 € |
|---|---|
| Unit Price with VAT: | 35,60257 € |

