
U93/76/30-3C92 | |
|---|---|
DigiKey Part Number | 1779-1476-ND |
Manufacturer | |
Manufacturer Product Number | U93/76/30-3C92 |
Description | FERRITE CORE U 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 76 x 30 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 2.992" (76.00mm) | |
Length | 3.661" (93.00mm) | |
Width | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,06000 € | 44,06 € |
| 16 | 26,01125 € | 416,18 € |
| Unit Price without VAT: | 44,06000 € |
|---|---|
| Unit Price with VAT: | 52,43140 € |

