Image for U93/76/16-3C97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U93/76/16-3C97

DigiKey Part Number
1779-U93/76/16-3C97-ND
Manufacturer
Manufacturer Product Number
U93/76/16-3C97
Description
IC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core U Type 3.661" (93.00mm) Length 2.992" (76.00mm) Width Diameter 0.630" (16.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.79
Manufacturer
Ferroxcube
Effective Length (le) mm
354.0
Series
Effective Area (Ae) mm²
448.0
Packaging
Bulk
Effective Magnetic Volume (Ve) mm³
159000.0
Part Status
Active
Finish
Uncoated
Core Type
U
Height
0.630" (16.00mm)
Supplier Device Package
U 93 x 76 x 16
Length
3.661" (93.00mm)
Material
3C97
Width
2.992" (76.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14016,86786 €2.361,50 €
Unit Price without VAT:16,86786 €
Unit Price with VAT:20,07275 €