
U93/52/30-3C90 | |
|---|---|
DigiKey Part Number | 1779-U93/52/30-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U93/52/30-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 1.181" (30.00mm) Length 3.661" (93.00mm) Width Diameter 2.047" (52.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 52 x 30 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 8.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2100.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.307 | |
Effective Length (le) mm | 258.0 | |
Effective Area (Ae) mm² | 840.0 | |
Effective Magnetic Volume (Ve) mm³ | 217000.0 | |
Finish | Uncoated | |
Height | 2.047" (52.00mm) | |
Length | 1.181" (30.00mm) | |
Width | 3.661" (93.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 17,52588 € | 1.402,07 € |
| Unit Price without VAT: | 17,52588 € |
|---|---|
| Unit Price with VAT: | 20,85580 € |

