
U93/52/20-3C94 | |
|---|---|
DigiKey Part Number | 1779-U93/52/20-3C94-ND |
Manufacturer | |
Manufacturer Product Number | U93/52/20-3C94 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 0.787" (20.00mm) Width Diameter 2.047" (52.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Length (le) mm 257.0 |
Packaging Bulk | Effective Area (Ae) mm² 564.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 560.0 |
Core Type U | Effective Magnetic Volume (Ve) mm³ 145000.0 |
Supplier Device Package U 93 x 52 x 20 | Finish Uncoated |
Material 3C94 | Height 2.047" (52.00mm) |
Inductance Factor (Al) 6 µH | Length 3.661" (93.00mm) |
Tolerance ±25% | Width 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,72513 € | 1.018,01 € |
| Unit Price without VAT: | 12,72513 € |
|---|---|
| Unit Price with VAT: | 15,14290 € |

