
U80/65/32-3F3 | |
|---|---|
DigiKey Part Number | 1779-U80/65/32-3F3-ND |
Manufacturer | |
Manufacturer Product Number | U80/65/32-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core U Type 3.142" (79.80mm) Length 1.248" (31.70mm) Width Diameter 2.543" (64.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 80 x 65 x 32 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 5.34 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1865.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.439 | |
Effective Length (le) mm | 310.0 | |
Effective Area (Ae) mm² | 706.0 | |
Effective Magnetic Volume (Ve) mm³ | 219000.0 | |
Finish | Uncoated | |
Height | 2.543" (64.60mm) | |
Length | 3.142" (79.80mm) | |
Width | 1.248" (31.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 28,44150 € | 2.275,32 € |
| Unit Price without VAT: | 28,44150 € |
|---|---|
| Unit Price with VAT: | 33,84539 € |

