
U80/65/32-3C90 | |
|---|---|
DigiKey Part Number | U80/65/32-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U80/65/32-3C90 |
Description | FERRITE CORE U 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 3.142" (79.80mm) Length 1.248" (31.70mm) Width Diameter 2.543" (64.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 80 x 65 x 32 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 2.543" (64.60mm) | |
Length | 3.142" (79.80mm) | |
Width | 1.248" (31.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 15,38038 € | 1.230,43 € |
| Unit Price without VAT: | 15,38038 € |
|---|---|
| Unit Price with VAT: | 18,30265 € |

