
U67/27/14-3F3 | |
|---|---|
DigiKey Part Number | 1779-U67/27/14-3F3-ND |
Manufacturer | |
Manufacturer Product Number | U67/27/14-3F3 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core U Type 2.650" (67.30mm) Length 0.563" (14.30mm) Width Diameter 1.063" (27.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.85 |
Manufacturer Ferroxcube | Effective Length (le) mm 173.0 |
Packaging Bulk | Effective Area (Ae) mm² 204.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 35200.0 |
Core Type U | Finish Uncoated |
Supplier Device Package U 67 x 27 x 14 | Height 1.063" (27.00mm) |
Material 3F3 | Length 2.650" (67.30mm) |
Tolerance ±25% | Width 0.563" (14.30mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,75134 € | 1.760,86 € |
| Unit Price without VAT: | 2,75134 € |
|---|---|
| Unit Price with VAT: | 3,27409 € |

