
U30/25/16-3C97 | |
|---|---|
DigiKey Part Number | 1779-U30/25/16-3C97-ND |
Manufacturer | |
Manufacturer Product Number | U30/25/16-3C97 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core U Type 1.232" (31.30mm) Length 0.996" (25.30mm) Width Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 3000 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.69 |
Packaging Bulk | Effective Length (le) mm 111.0 |
Part Status Active | Effective Area (Ae) mm² 161.0 |
Core Type U | Effective Magnetic Volume (Ve) mm³ 17900.0 |
Supplier Device Package U 30 x 25 x 16 | Finish Uncoated |
Material 3C97 | Height 0.630" (16.00mm) |
Tolerance ±25% | Length 1.232" (31.30mm) |
Gap Ungapped | Width 0.996" (25.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,10646 € | 1.770,34 € |
| Unit Price without VAT: | 1,10646 € |
|---|---|
| Unit Price with VAT: | 1,31669 € |

