
U30/25/16-3C94 | |
|---|---|
DigiKey Part Number | U30/25/16-3C94-ND |
Manufacturer | |
Manufacturer Product Number | U30/25/16-3C94 |
Description | FERRITE CORE U 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core U Type 1.232" (31.30mm) Length 0.630" (16.00mm) Width Diameter 0.996" (25.30mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.996" (25.30mm) |
Part Status Active | Length 1.232" (31.30mm) |
Core Type U | Width 0.630" (16.00mm) |
Supplier Device Package U 30 x 25 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,93053 € | 1.488,85 € |
| Unit Price without VAT: | 0,93053 € |
|---|---|
| Unit Price with VAT: | 1,10733 € |

