
U25/20/13-3C90 | |
|---|---|
DigiKey Part Number | 1779-U25/20/13-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U25/20/13-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 0.976" (24.80mm) Length 0.500" (12.70mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 25 x 20 x 13 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 2.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.85 | |
Effective Length (le) mm | 88.2 | |
Effective Area (Ae) mm² | 104.0 | |
Effective Magnetic Volume (Ve) mm³ | 9180.0 | |
Finish | Uncoated | |
Height | 0.772" (19.60mm) | |
Length | 0.976" (24.80mm) | |
Width | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,53658 € | 1.770,71 € |
| Unit Price without VAT: | 0,53658 € |
|---|---|
| Unit Price with VAT: | 0,63853 € |

