
U20/16/7-3C94 | |
|---|---|
DigiKey Part Number | U20/16/7-3C94-ND |
Manufacturer | |
Manufacturer Product Number | U20/16/7-3C94 |
Description | FERRITE CORE U 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core U Type 0.819" (20.80mm) Length 0.295" (7.50mm) Width Diameter 0.614" (15.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 20 x 16 x 7 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.614" (15.60mm) | |
Length | 0.819" (20.80mm) | |
Width | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 0,28733 € | 620,63 € |
| Unit Price without VAT: | 0,28733 € |
|---|---|
| Unit Price with VAT: | 0,34192 € |

