
U20/16/7-3C11 | |
|---|---|
DigiKey Part Number | 1779-U20/16/7-3C11-ND |
Manufacturer | |
Manufacturer Product Number | U20/16/7-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C11 Ferrite Core U Type 0.819" (20.80mm) Length 0.295" (7.50mm) Width Diameter 0.614" (15.60mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 3000.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.21 |
Packaging Bulk | Effective Length (le) mm 68.0 |
Part Status Active | Effective Area (Ae) mm² 56.0 |
Core Type U | Effective Magnetic Volume (Ve) mm³ 3800.0 |
Supplier Device Package U 20 x 16 x 7 | Finish Uncoated |
Material 3C11 | Height 0.614" (15.60mm) |
Inductance Factor (Al) 3.1 µH | Length 0.819" (20.80mm) |
Tolerance ±25% | Width 0.295" (7.50mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.960 | 0,31277 € | 613,03 € |
| Unit Price without VAT: | 0,31277 € |
|---|---|
| Unit Price with VAT: | 0,37220 € |

