
U15/11/6-3C11 | |
|---|---|
DigiKey Part Number | 1779-U15/11/6-3C11-ND |
Manufacturer | |
Manufacturer Product Number | U15/11/6-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C11 Ferrite Core U Type 0.606" (15.40mm) Length 0.246" (6.25mm) Width Diameter 0.450" (11.45mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 15 x 11 x 6 | |
Material | 3C11 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 3080.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.6 | |
Effective Length (le) mm | 52.0 | |
Effective Area (Ae) mm² | 32.3 | |
Effective Magnetic Volume (Ve) mm³ | 1680.0 | |
Finish | Uncoated | |
Height | 0.450" (11.45mm) | |
Length | 0.606" (15.40mm) | |
Width | 0.246" (6.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.920 | 0,19503 € | 959,55 € |
| Unit Price without VAT: | 0,19503 € |
|---|---|
| Unit Price with VAT: | 0,23209 € |

