
U120/80/20-3C90 | |
|---|---|
DigiKey Part Number | U120/80/20-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U120/80/20-3C90 |
Description | FERRITE CORE U 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type Length 0.787" (20.00mm) Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,52867 € | 1.171,72 € |
| Unit Price without VAT: | 19,52867 € |
|---|---|
| Unit Price with VAT: | 23,23912 € |

