
U101/76/30-3C90 | |
|---|---|
DigiKey Part Number | U101/76/30-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U101/76/30-3C90 |
Description | FERRITE CORE U 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 3.976" (101.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 2.992" (76.00mm) |
Part Status Active | Length 3.976" (101.00mm) |
Core Type U | Width 1.181" (30.00mm) |
Supplier Device Package U 101 x 76 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 24,20238 € | 1.936,19 € |
| Unit Price without VAT: | 24,20238 € |
|---|---|
| Unit Price with VAT: | 28,80083 € |

