
U100/57/25-3C98 | |
|---|---|
DigiKey Part Number | 1779-U100/57/25-3C98-ND |
Manufacturer | |
Manufacturer Product Number | U100/57/25-3C98 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C98 Ferrite Core U Type 4.000" (101.60mm) Length 2.248" (57.10mm) Width Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 100 x 57 x 25 | |
Material | 3C98 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.478 | |
Effective Length (le) mm | 308.0 | |
Effective Area (Ae) mm² | 645.0 | |
Effective Magnetic Volume (Ve) mm³ | 199000.0 | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | 4.000" (101.60mm) | |
Width | 2.248" (57.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 18,33075 € | 1.466,46 € |
| Unit Price without VAT: | 18,33075 € |
|---|---|
| Unit Price with VAT: | 21,81359 € |

