
TX9/6/3-4C65 | |
|---|---|
DigiKey Part Number | 1779-TX9/6/3-4C65-ND |
Manufacturer | |
Manufacturer Product Number | TX9/6/3-4C65 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.366" (9.30mm) Diameter 0.128" (3.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 9 x 6 x 3 | |
Material | 4C65 | |
Diameter | 0.366" (9.30mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 5.17 | |
Effective Length (le) mm | 22.9 | |
Effective Area (Ae) mm² | 4.44 | |
Finish | Epoxy | |
Height | 0.128" (3.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,74180 € | 37,09 € |
| 100 | 0,65220 € | 65,22 € |
| 250 | 0,54336 € | 135,84 € |
| 500 | 0,46752 € | 233,76 € |
| 1.000 | 0,44999 € | 449,99 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

