
TX87/56/13-3C11 | |
|---|---|
DigiKey Part Number | 1779-TX87/56/13-3C11-ND |
Manufacturer | |
Manufacturer Product Number | TX87/56/13-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C11 Ferrite Core Toroid Type Length Width 3.494" (88.75mm) Diameter 0.530" (13.46mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 87 x 56 x 13 | |
Material | 3C11 | |
Diameter | 3.494" (88.75mm) | |
Inductance Factor (Al) | 4.39 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 4300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.123 | |
Effective Length (le) mm | 217.5 | |
Effective Area (Ae) mm² | 194.0 | |
Effective Magnetic Volume (Ve) mm³ | 42133.0 | |
Finish | Epoxy | |
Height | 0.530" (13.46mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 11,45063 € | 549,63 € |
| Unit Price without VAT: | 11,45063 € |
|---|---|
| Unit Price with VAT: | 13,62625 € |

