
TX87/54/14-3C94 | |
|---|---|
DigiKey Part Number | 1779-TX87/54/14-3C94-ND |
Manufacturer | |
Manufacturer Product Number | TX87/54/14-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 3.494" (88.75mm) Diameter 0.561" (14.25mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 2.93 µH |
Manufacturer Ferroxcube | Tolerance ±25% |
Series | Gap Gapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.987 |
Part Status Active | Effective Length (le) mm 214.0 |
Core Type Toroid | Effective Area (Ae) mm² 217.0 |
Supplier Device Package TX 87 x 54 x 14 | Effective Magnetic Volume (Ve) mm³ 46400.0 |
Material 3C94 | Finish Epoxy |
Diameter 3.494" (88.75mm) | Height 0.561" (14.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 13,18615 € | 1.265,87 € |
| Unit Price without VAT: | 13,18615 € |
|---|---|
| Unit Price with VAT: | 15,69152 € |

