
TX87/54/14-3C90 | |
|---|---|
DigiKey Part Number | 1779-TX87/54/14-3C90-ND |
Manufacturer | |
Manufacturer Product Number | TX87/54/14-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 3.494" (88.75mm) Diameter 0.543" (13.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 87 x 54 x 14 | |
Material | 3C90 | |
Diameter | 3.494" (88.75mm) | |
Inductance Factor (Al) | 2.93 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5500.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.987 | |
Effective Length (le) mm | 214.0 | |
Effective Area (Ae) mm² | 217.0 | |
Effective Magnetic Volume (Ve) mm³ | 46400.0 | |
Finish | Epoxy | |
Height | 0.543" (13.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 13,35212 € | 3.524,96 € |
| Unit Price without VAT: | 13,35212 € |
|---|---|
| Unit Price with VAT: | 15,88902 € |

