
TX80/40/15-3C11 | |
|---|---|
DigiKey Part Number | 1779-1681-ND |
Manufacturer | |
Manufacturer Product Number | TX80/40/15-3C11 |
Description | FERRITE CORE TOROID 3C11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C11 Ferrite Core Toroid Type Length Width 3.268" (83.00mm) Diameter 0.626" (15.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 80 x 40 x 15 | |
Material | 3C11 | |
Diameter | 3.268" (83.00mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 4300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.604 | |
Effective Length (le) mm | 174.0 | |
Effective Area (Ae) mm² | 288.0 | |
Effective Magnetic Volume (Ve) mm³ | 50200.0 | |
Finish | Epoxy | |
Height | 0.626" (15.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 11,51407 € | 3.592,39 € |
| Unit Price without VAT: | 11,51407 € |
|---|---|
| Unit Price with VAT: | 13,70174 € |

