
TX74/39/13-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX74/39/13-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX74/39/13-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 2.910" (73.91mm) Diameter 0.510" (12.95mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 9500.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Core Type Toroid | Effective Length (le) mm 165.0 |
Supplier Device Package TX 74 x 39 x 13 | Effective Area (Ae) mm² 208.0 |
Material 3E10 | Effective Magnetic Volume (Ve) mm³ 34300.0 |
Diameter 2.910" (73.91mm) | Finish Epoxy |
Inductance Factor (Al) 15.5 µH | Height 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 9,38875 € | 675,99 € |
| Unit Price without VAT: | 9,38875 € |
|---|---|
| Unit Price with VAT: | 11,17261 € |

