
TX74/39/13-3C91 | |
|---|---|
DigiKey Part Number | 1779-TX74/39/13-3C91-ND |
Manufacturer | |
Manufacturer Product Number | TX74/39/13-3C91 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C91 Ferrite Core Toroid Type Length Width 2.910" (73.91mm) Diameter 0.510" (12.95mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 74 x 39 x 13 | |
Material | 3C91 | |
Diameter | 2.910" (73.91mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.8 | |
Effective Length (le) mm | 165.0 | |
Effective Area (Ae) mm² | 208.0 | |
Effective Magnetic Volume (Ve) mm³ | 34300.0 | |
Finish | Epoxy | |
Height | 0.510" (12.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 8,55083 € | 615,66 € |
| Unit Price without VAT: | 8,55083 € |
|---|---|
| Unit Price with VAT: | 10,17549 € |

