
TX63/38/25-3F4 | |
|---|---|
DigiKey Part Number | 1779-TX63/38/25-3F4-ND |
Manufacturer | |
Manufacturer Product Number | TX63/38/25-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F4 Ferrite Core Toroid Type Length Width 2.496" (63.40mm) Diameter 0.996" (25.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 63 x 38 x 25 | |
Material | 3F4 | |
Diameter | 2.496" (63.40mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.497 | |
Effective Length (le) mm | 152.0 | |
Effective Area (Ae) mm² | 306.0 | |
Effective Magnetic Volume (Ve) mm³ | 46500.0 | |
Finish | Epoxy | |
Height | 0.996" (25.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 10,57403 € | 761,33 € |
| Unit Price without VAT: | 10,57403 € |
|---|---|
| Unit Price with VAT: | 12,58310 € |

