
TX63/38/25-3E27-M7 | |
|---|---|
DigiKey Part Number | 1779-1673-ND |
Manufacturer | |
Manufacturer Product Number | TX63/38/25-3E27-M7 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 2.480" (63.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 7000.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.497 |
Part Status Active | Effective Length (le) mm 152.0 |
Core Type Toroid | Effective Area (Ae) mm² 306.0 |
Material 3E27 | Effective Magnetic Volume (Ve) mm³ 46500.0 |
Diameter 2.480" (63.00mm) | Finish Epoxy |
Tolerance ±25% | Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,72000 € | 247,04 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

