
TX63/38/25-3E10 | |
|---|---|
DigiKey Part Number | 1779-TX63/38/25-3E10-ND |
Manufacturer | |
Manufacturer Product Number | TX63/38/25-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 2.496" (63.40mm) Diameter 0.996" (25.30mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 9500.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.497 |
Core Type Toroid | Effective Length (le) mm 152.0 |
Supplier Device Package TX 63 x 38 x 25 | Effective Area (Ae) mm² 306.0 |
Material 3E10 | Effective Magnetic Volume (Ve) mm³ 46500.0 |
Diameter 2.496" (63.40mm) | Finish Epoxy |
Inductance Factor (Al) 24.4 µH | Height 0.996" (25.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 12,33068 € | 2.367,49 € |
| Unit Price without VAT: | 12,33068 € |
|---|---|
| Unit Price with VAT: | 14,67351 € |

