
TX58/41/18-3E65 | |
|---|---|
DigiKey Part Number | 1779-1657-ND |
Manufacturer | |
Manufacturer Product Number | TX58/41/18-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.354" (59.80mm) Diameter 0.729" (18.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 5200.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Part Status Active | Effective Length (le) mm 152.0 |
Core Type Toroid | Effective Area (Ae) mm² 152.0 |
Supplier Device Package TX 58 x 41 x 18 | Effective Magnetic Volume (Ve) mm³ 23200.0 |
Diameter 2.354" (59.80mm) | Finish Epoxy |
Tolerance ±25% | Height 0.729" (18.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,65422 € | 1.017,76 € |
| Unit Price without VAT: | 5,65422 € |
|---|---|
| Unit Price with VAT: | 6,72852 € |

