
TX58/41/18-3C90 | |
|---|---|
DigiKey Part Number | 1779-1660-ND |
Manufacturer | |
Manufacturer Product Number | TX58/41/18-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 2.354" (59.80mm) Diameter 0.729" (18.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 58 x 41 x 18 | |
Material | 3C90 | |
Diameter | 2.354" (59.80mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.729" (18.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 7,32700 € | 73,27 € |
| 36 | 5,65944 € | 203,74 € |
| 72 | 4,98583 € | 358,98 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

