
TX55/32/18-3E65 | |
|---|---|
DigiKey Part Number | 1779-1666-ND |
Manufacturer | |
Manufacturer Product Number | TX55/32/18-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.264" (57.50mm) Diameter 0.756" (19.20mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 5200.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.651 |
Part Status Active | Effective Length (le) mm 132.0 |
Core Type Toroid | Effective Area (Ae) mm² 202.0 |
Supplier Device Package TX 55 x 32 x 18 | Effective Magnetic Volume (Ve) mm³ 26580.0 |
Diameter 2.264" (57.50mm) | Finish Epoxy |
Tolerance ±25% | Height 0.756" (19.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,32189 € | 1.137,94 € |
| Unit Price without VAT: | 6,32189 € |
|---|---|
| Unit Price with VAT: | 7,52305 € |

